Same Sky Red, White Horizontal Through Hole RCA Socket, Nickel, 5A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6608
Mfr. Part No.:
RCJ-2223
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

RCA Socket

Mount Type

Through Hole

Orientation

Horizontal

Current

5A

Contact Plating

Nickel

Colour

Red, White

Connector Gender

Female

Voltage

24V

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

RCJ-22

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.

Housing color is red and white

Operating temperature is -40°C to 85°C

  • RS Stock No. 2596596
  • Mfr. Part No. RCJ-011
Each (In a Pack of 2)
$3.365
  • RS Stock No. 2596596P
  • Mfr. Part No. RCJ-011
Each (Supplied in a Bag)
$3.365
  • RS Stock No. 1806639
  • Mfr. Part No. 432-0500
Each
$4.17
  • RS Stock No. 1806637
  • Mfr. Part No. 431-0500
Each
$3.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy