Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- RS Stock No.:
- 756-1710
- Mfr. Part No.:
- EVQP7A01K
- Brand:
- Panasonic
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.401
(exc. GST)
$0.441
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.401 | $4.01 |
50 + | $0.396 | $3.96 |
*price indicative
- RS Stock No.:
- 756-1710
- Mfr. Part No.:
- EVQP7A01K
- Brand:
- Panasonic
Related links
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.8mm
- Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
- Brown Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm
- Brown Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- Grey Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm