nVent SCHROFF Aluminium Mounting Plate
- RS Stock No.:
- 259-9114
- Distrelec Article No.:
- 152-47-317
- Mfr. Part No.:
- 20860107
- Brand:
- nVent SCHROFF
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$52.33
(exc. GST)
$57.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $52.33 | - |
| 12 - 24 | $51.70 | 1% |
| 25 + | $50.71 | 3% |
*price indicative
- RS Stock No.:
- 259-9114
- Distrelec Article No.:
- 152-47-317
- Mfr. Part No.:
- 20860107
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Sub Type | Mounting Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Sub Type Mounting Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Chassis plate
A Schroff Multipac mounting plate designed for the mounting of heavy components, e.g. transformers.
Bolted laterally inside on a 19in. chassis
RoHS compliant
2mm aluminium chassis plate
Supplied with
1 x mounting plate, 4 x threaded insert M3, 1 x assembly kit.
- RS Stock No. 2553933
- Mfr. Part No. 34562-760
Each
$58.85
- RS Stock No. 2553932
- Mfr. Part No. 34562-750
Each
$37.17
Related links
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Mounting Plate 217.99mm
- nVent SCHROFF Aluminium Mounting Plate 431.35mm
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5mm
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm












