nVent SCHROFF Aluminium Mounting Plate 217.99mm
- RS Stock No.:
- 255-3932
- Mfr. Part No.:
- 34562-750
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$37.17
(exc. GST)
$40.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.17 |
*price indicative
- RS Stock No.:
- 255-3932
- Mfr. Part No.:
- 34562-750
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 217.99mm | |
| Sub Type | Mounting Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 217.99mm | ||
Sub Type Mounting Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's mounting plate for heavy components or proprietary electronic assemblies. Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO. Guide rails Type 4,4 and type strengthened cannot be used in combination with a mounting plate. Top / bottom cover which will be inserted into the groove of the light (type L) horizontal rails cannot be used in combination with a mounting plate.
For assembly of heavy components
Aluminium material
Related links
- nVent SCHROFF Aluminium Mounting Plate 431.35mm
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5mm
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF EuropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 431 mm 220 mm 431.35mm
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
