- RS Stock No.:
- 502-2566
- Mfr. Part No.:
- SHR-11V-S-B (LF)(SN)
- Brand:
- JST
440 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.308
(exc. GST)
$0.339
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.308 | $3.08 |
250 - 990 | $0.303 | $3.03 |
1000 - 4990 | $0.288 | $2.88 |
5000 + | $0.28 | $2.80 |
*price indicative |
- RS Stock No.:
- 502-2566
- Mfr. Part No.:
- SHR-11V-S-B (LF)(SN)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SH Series Wire to Board Housings
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.
Features and Benefits
• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Series | SH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 14mm |
Width | 2.8mm |
Housing Material | PBT |