nVent SCHROFF Aluminium Mounting Plate 431.35mm
- RS Stock No.:
- 255-3933
- Distrelec Article No.:
- 110-18-368
- Mfr. Part No.:
- 34562-760
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$55.91
(exc. GST)
$61.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.91 |
*price indicative
- RS Stock No.:
- 255-3933
- Distrelec Article No.:
- 110-18-368
- Mfr. Part No.:
- 34562-760
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 431.35mm | |
| Sub Type | Mounting Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 431.35mm | ||
Sub Type Mounting Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Mounting plate or case and sub rack. This plate is also used for heavy components or proprietary electronic assemblies. The mounting plate is as wide as the sub rack/system case and is fixed to the side panels. The partial width mounting plate fixed to the side panel by means of an assembly strip.
Suitable for RatiopacPRO/-AIR, CompacPRO and EuropacPRO
For assembly of heavy components
Related links
- nVent SCHROFF Aluminium Mounting Plate 217.99mm
- nVent SCHROFF Aluminium Mounting Plate
- nVent SCHROFF Aluminium Mounting Plate 403 mm 402.5mm
- nVent SCHROFF EuropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 431 mm 220 mm 431.35mm
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF 34563 Series Mounting Plate for Use with EuropacPRO family, M4 x 6 Thread 431.35 mm 112.5 mm 431.35mm
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm