nVent SCHROFF Aluminium Cover Plate 235 mm 235mm

Subtotal (1 unit)*

$109.60

(exc. GST)

$120.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.60

*price indicative

RS Stock No.:
269-8580
Mfr. Part No.:
24568-008
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Width

235mm

Sub Type

Cover Plate

Length

235mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF cover plate for bolting to rugged side panel.

Perforated type

Rack width 84 HP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy