nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm

Subtotal (1 unit)*

$93.99

(exc. GST)

$103.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.99

*price indicative

RS Stock No.:
269-8572
Distrelec Article No.:
304-28-267
Mfr. Part No.:
24560-054
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Aluminium

Width

355mm

Rack Unit

3U

Sub Type

Cover Plate

Standards/Approvals

No

Length

355mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF cover plate provides shielding by optional EMC stainless steel gaskets, between cover plate and side panel. It is used for variable positioning of horizontal rails example for PCBs with non-standard formats.

Perforation degree 58 degree

Suitable for use with all horizontal rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy