JST, SH Female Connector Housing, 1mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 502-2601
- Mfr. Part No.:
- SHR-15V-S-B (LF)(SN)
- Brand:
- JST
640 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.361
(exc. GST)
$0.397
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.361 | $3.61 |
100 - 490 | $0.353 | $3.53 |
500 - 2490 | $0.332 | $3.32 |
2500 + | $0.325 | $3.25 |
*price indicative
Related links
- JST, SH Female Connector Housing, 1mm Pitch, 11 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 14 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Connector Housing, 1mm Pitch, 2 Way