CAMDENBOSS CAX Series Locking Nut for Use with CamRack Cabinets, M6 Thread, 4 Per Pack Piece(s) 13.3 mm 13.3mm
- RS Stock No.:
- 281-9492
- Mfr. Part No.:
- CAX000001
- Brand:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-9492
- Mfr. Part No.:
- CAX000001
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Accessory Type | Locking Nut | |
| Product Type | Assembly Kit | |
| For Use With | CamRack Cabinets | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 4Per Pack | |
| Height | 13.3mm | |
| Width | 13.3mm | |
| Finish | Powder Coated | |
| Rack Unit | 4U | |
| Standards/Approvals | RoHS | |
| Series | CAX | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Locking Nut | ||
Product Type Assembly Kit | ||
For Use With CamRack Cabinets | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 4Per Pack | ||
Height 13.3mm | ||
Width 13.3mm | ||
Finish Powder Coated | ||
Rack Unit 4U | ||
Standards/Approvals RoHS | ||
Series CAX | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Attachment Set for CamRack 19 inch cabinets having steel base and black color. It is used with Heavy duty industrial ABS enclosure suitable for a wide range of electrical and electronic indoor or outdoor applications.
Nickel-plated M6 x 15mm locking bolt, PA washer, M6 caged nut
Pack of 4
Related links
- TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets 4 Per Pack Piece(s)
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 100 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 20 Per Pack
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
