nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2mm

Subtotal (1 unit)*

$1.57

(exc. GST)

$1.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.57

*price indicative

RS Stock No.:
286-5431
Mfr. Part No.:
64568001
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rail

Accessory Type

Guide Rail

For Use With

Subracks

Material

Polycarbonate

Quantity

50Per Pack

Length

160mm

Width

2mm

Standards/Approvals

EN 45545-2, RoHS

Series

64568

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Guide rail is designed for PCBs or plug in units. Forms a reliable interface between the sub rack mechanics and the sub assemblies.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy