StarTech.com CABSCRW Series Screw for Use with Rack Mounting, M6 Thread, 50 Per Pack Piece(s) 16.50 mm 14 mm 14mm

Subtotal (1 pack of 50 units)*

$64.70

(exc. GST)

$71.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.294$64.70

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4554
Distrelec Article No.:
304-34-889
Mfr. Part No.:
CABSCRWS1224
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Accessory Type

Screw

Product Type

Screw

For Use With

Rack Mounting

Material

Steel

Thread Size

M6

Quantity

50Per Pack

Height

16.50mm

Length

14mm

Width

14mm

Finish

Nickel Plated

Standards/Approvals

TAA Compliant

Series

CABSCRW

COO (Country of Origin):
TW

StarTech CABSCRW Series Screw, M6 Thread Size, Steel - CABSCRWS1224


This screw is designed for secure rack mounting of IT and AV equipment in server cabinets and data racks. Supplied as a bulk pack, it supports installations where multiple fasteners are required and where corrosion resistance is needed for long-term use. The item is suited to standard rack rails and is intended for professional installation and maintenance of equipment within 19in and 10in rack environments.

Features and Benefits:


• Nickel-plated finish provides corrosion resistance during prolonged service
• Steel construction delivers robust fastening for loaded racks
• TAA compliance enables use in government schedule procurements
• Pack quantity ensures sufficient supply for full rack installations
• Pre-fitted washer reduces rack rail surface marring during fitting

Applications


• Ideal for installing servers into 19in rack rails
• Suitable for Compact 10in network cabinet mounting
• Used with AV equipment in professional rack setups
• Can be used for replacing lost rack mounting fasteners
• Suitable for bulk provisioning on new rack builds

What is the supplied quantity per package?


The package contains 50 screws.

What finish is applied to prevent surface corrosion?


A nickel-plated finish is applied to the steel screws.

Which thread form do the screws match for rack rails?


They are intended for M6 threaded rack mounting rails.

What are the physical dimensions relevant to fitment?


The screws measure 14mm length and 14mm width with a 16.5mm head height.

Is the product suitable for government procurement lists?


It is TAA compliant, allowing use in appropriate government purchasing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy