StarTech.com CABSCREW Series Screw for Use with Rack Mounting, M6 Thread, 100 Per Pack Piece(s) 1.60 mm 12 mm 5mm
- RS Stock No.:
- 280-4552
- Distrelec Article No.:
- 304-34-887
- Mfr. Part No.:
- CABSCREWSM62
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$114.00
(exc. GST)
$125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.14 | $114.00 |
*price indicative
- RS Stock No.:
- 280-4552
- Distrelec Article No.:
- 304-34-887
- Mfr. Part No.:
- CABSCREWSM62
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Height | 1.60mm | |
| Length | 12mm | |
| Width | 5mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screw | ||
Product Type Screw | ||
For Use With Rack Mounting | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Height 1.60mm | ||
Length 12mm | ||
Width 5mm | ||
Finish Nickel Plated | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw, 12mm Length, M6 Thread Size - CABSCREWSM62
This screw is designed for mounting equipment in server racks and cabinets, supplied as a 100-per-pack for installations and maintenance tasks. Manufactured from steel with a nickel-plated finish, it is suited to M6 threaded rack rails and Compact 19-inch or 10-inch enclosures. The pack meets TAA requirements for specified procurement contexts.
Features and Benefits:
• Nickel-plated finish reduces abrasions during installation
• Steel construction provides consistent clamping force
• Pre-packaged quantity minimises supply shortages on site
• Compatible with M6 threaded rails for secure mounting
• Low-profile head reduces interference with installed hardware
• Steel construction provides consistent clamping force
• Pre-packaged quantity minimises supply shortages on site
• Compatible with M6 threaded rails for secure mounting
• Low-profile head reduces interference with installed hardware
Applications
• Used for attaching servers to 19-inch rack rails
• Suitable for mounting AV equipment in cabinets
• Ideal for assembling new rack and cabinet setups
• Can be used during service work to replace lost fasteners
• Used with cage nut systems for protected rack rails
• Suitable for mounting AV equipment in cabinets
• Ideal for assembling new rack and cabinet setups
• Can be used during service work to replace lost fasteners
• Used with cage nut systems for protected rack rails
What is the pack quantity supplied?
The product is supplied as 100 screws per pack.
What head dimensions affect clearance in dense equipment racks?
The head measures 1.60mm in height and 5mm in width, reducing protrusion.
Which materials and finish are used to resist wear during repeated servicing?
The screws are MADE from steel and finished with nickel plating to limit surface wear.
Are these fasteners suitable for government procurement requiring specific sourcing rules?
The pack is designated as TAA-compliant for relevant purchasing requirements.
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)

