StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M6 Thread, 100 Per Pack Piece(s) 0.04 in 0.50 in
- RS Stock No.:
- 280-4535
- Distrelec Article No.:
- 304-34-876
- Mfr. Part No.:
- CABCAGENT62B
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
$113.30
(exc. GST)
$124.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.133 | $113.30 |
*price indicative
- RS Stock No.:
- 280-4535
- Distrelec Article No.:
- 304-34-876
- Mfr. Part No.:
- CABCAGENT62B
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cage Nut Kit | |
| Accessory Type | Cage Nut | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Height | 0.04in | |
| Length | 0.50in | |
| Width | 0.50in | |
| Finish | Black Finish | |
| Standards/Approvals | TAA Compliant | |
| Series | CABCA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cage Nut Kit | ||
Accessory Type Cage Nut | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Height 0.04in | ||
Length 0.50in | ||
Width 0.50in | ||
Finish Black Finish | ||
Standards/Approvals TAA Compliant | ||
Series CABCA | ||
- COO (Country of Origin):
- TW
StarTech CABCA Series Cage Nut Kit, 100 Per Pack Quantity, Steel - CABCAGENT62B
This cage nut kit supplies a bulk set of M6 fasteners and a seating tool for secure rack installations in 19in and 10in server racks or cabinets. The components are steel with an all-black finish and meet TAA compliance for government procurement, intended to support repeated mounting and servicing tasks within server rooms and AV installations.
Features and Benefits:
• 100-piece pack enables uninterrupted installation workflows
• M6 thread size provides widely compatible rack fastening
• Steel construction resists deformation during torque application
• Includes installation tool for rapid, repeatable seating
• Black finish produces consistent Visual integration
• M6 thread size provides widely compatible rack fastening
• Steel construction resists deformation during torque application
• Includes installation tool for rapid, repeatable seating
• Black finish produces consistent Visual integration
Applications
• Suitable for mounting servers and network switches
• Ideal for assembling new rack and cabinet builds
• Used with square-hole rails accepting M6 fasteners
• Can be used for audio/video equipment installations
• Suitable for service work where spare nuts are required
• Ideal for assembling new rack and cabinet builds
• Used with square-hole rails accepting M6 fasteners
• Can be used for audio/video equipment installations
• Suitable for service work where spare nuts are required
What hardware is supplied in the package?
The package contains 100 M6 cage nuts Plus one installation tool.
What rail types are compatible with these fasteners?
They are compatible with square-hole rack rails designed to accept M6 cage nuts.
What is the finish and why does it matter?
The fasteners have an all-black finish to maintain a uniform appearance in racks.
Are these components suitable for government procurement?
The kit is TAA compliant, enabling purchases under applicable government schedules.
Related links
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 0.9 cm 1.3 cm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets 4 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)

