StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M6 Thread, 50 Per Pack Piece(s) 0.04 in 0.50 in

Subtotal (1 pack of 50 units)*

$88.25

(exc. GST)

$97.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.765$88.25

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4538
Distrelec Article No.:
304-34-879
Mfr. Part No.:
CABCAGENUT6B
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cage Nut Kit

Accessory Type

Cage Nut

For Use With

Rack Mounting Hardware

Material

Steel

Thread Size

M6

Quantity

50Per Pack

Height

0.04in

Length

0.50in

Width

0.50in

Finish

Black Finish

Standards/Approvals

TAA Compliant

Series

CABCA

COO (Country of Origin):
TW

StarTech CABCA Series Cage Nut Kit, 50 Per Pack Quantity, Steel - CABCAGENUT6B


This cage nut kit provides a bulk supply of M6 threaded cage nuts and an installation tool for mounting equipment into standard server racks and cabinets. Designed for use with square-hole rack rails in 19in and 10in enclosures, the pack supports high-volume installation and service activities while maintaining a uniform black appearance across fittings.

Features and Benefits:


• Steel construction protects rack rails during fast installations
• M6 thread size ensures compatibility with standard rack hardware
• Includes installation tool to speed seating of each nut
• TAA compliant permitting specified procurement requirements
• Short profile supports Compact mounting in confined spaces

Applications


• Suitable for mounting servers into 19in rack rails
• Ideal for fitting AV equipment into 10in cabinets
• Used with square-hole rack rails accepting M6 fittings
• Can be used during new rack builds and maintenance work
• Suitable for stocking service kits to avoid installation delays

How many nuts are supplied in a single package?


The pack contains 50 cage nuts and one installation tool.

What finish do the nuts have for aesthetic consistency?


The nuts are supplied with an all-black finish to match rack interiors.

What is the physical profile of each nut?


Each cage nut measures approximately 0.5in length, 0.5in width, and 0.4in height.

Which thread specification is used for compatibility with rack screws?


The nuts use an M6 thread to match common rack-mount hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy