nVent SCHROFF 24568 Series Guide Rail for Use with Systems, 19 in Chassis, Cases, Subracks, 10 Per Pack Piece(s) 160 mm
- RS Stock No.:
- 286-5396
- Distrelec Article No.:
- 302-25-174
- Mfr. Part No.:
- 24568358
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$20.53
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 964 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.53 |
*price indicative
- RS Stock No.:
- 286-5396
- Distrelec Article No.:
- 302-25-174
- Mfr. Part No.:
- 24568358
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rail | |
| Accessory Type | Guide Rail | |
| For Use With | Systems, 19 in Chassis, Cases, Subracks | |
| Material | Polycarbonate | |
| Quantity | 10Per Pack | |
| Length | 160mm | |
| Width | 2mm | |
| Finish | Grey | |
| Standards/Approvals | EN 45545-2 | |
| Series | 24568 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rail | ||
Accessory Type Guide Rail | ||
For Use With Systems, 19 in Chassis, Cases, Subracks | ||
Material Polycarbonate | ||
Quantity 10Per Pack | ||
Length 160mm | ||
Width 2mm | ||
Finish Grey | ||
Standards/Approvals EN 45545-2 | ||
Series 24568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Guide rail is designed for PCBs or plug in units. Forms a reliable interface between the sub rack mechanics and the sub assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved.
RoHS compliant
Halogen free
Related links
- nVent SCHROFF 64560 Series Guide Rail for Use with Cases Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 160 mm 2.5mm
- nVent SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Per Pack Piece(s) 2mm
- nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks
- nVent SCHROFF 24812 Series for Use with Chassis Cases 100 Per Pack Piece(s) 20 mm
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Per Pack Piece(s)
