nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm
- RS Stock No.:
- 255-0780
- Mfr. Part No.:
- 24560-271
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$44.82
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.82 |
*price indicative
- RS Stock No.:
- 255-0780
- Mfr. Part No.:
- 24560-271
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Assembly Kit | |
| Accessory Type | Assembly Tool | |
| For Use With | 19 in Subracks | |
| Material | Stainless Steel | |
| Height | 30mm | |
| Length | 120mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Assembly Kit | ||
Accessory Type Assembly Tool | ||
For Use With 19 in Subracks | ||
Material Stainless Steel | ||
Height 30mm | ||
Length 120mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Assembly tool, for mounting the stainless steel EMC gaskets assembled to the horizontal rails.
Exclusively to fix stainless steel EMC gaskets
works with sub racks, cases
Related links
- nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF Insulation Strip Insulation Strip for Use with Subracks, Cases
- nVent SCHROFF Guide Rail Square Nut for Use with Subracks
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
