nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm

Subtotal (1 unit)*

$47.18

(exc. GST)

$51.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.18

*price indicative

RS Stock No.:
255-0779
Mfr. Part No.:
24560-270
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Assembly Kit

Accessory Type

Assembly Tool

For Use With

19 in Subracks

Material

Stainless Steel

Height

30mm

Length

120mm

Width

30mm

Standards/Approvals

RoHS

Series

24560

COO (Country of Origin):
DE
The nVent-Schroff's Assembly tool, for mounting the stainless steel EMC gaskets to a front panel.

Mounting tool for EMC gasketing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy