nVent SCHROFF Guide Rail Square Nut for Use with Subracks
- RS Stock No.:
- 283-9190
- Distrelec Article No.:
- 152-53-190
- Mfr. Part No.:
- 24560-140
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.48 |
*price indicative
- RS Stock No.:
- 283-9190
- Distrelec Article No.:
- 152-53-190
- Mfr. Part No.:
- 24560-140
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Square Nut | |
| Product Type | Guide Rail | |
| For Use With | Subracks | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Square Nut | ||
Product Type Guide Rail | ||
For Use With Subracks | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The nVent SCHROFF Square nut is an assembly part with thread locking compound for rugged components.
Stainless Steel
Works with sub rack
RoHS compliant
Related links
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 5 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- nVent SCHROFF Guide Rail Guide Rail for Use with Chassis Cases
