nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- RS Stock No.:
- 277-3837
- Mfr. Part No.:
- 24560-071
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$63.48
(exc. GST)
$69.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.48 |
*price indicative
- RS Stock No.:
- 277-3837
- Mfr. Part No.:
- 24560-071
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| For Use With | Rack Mounts | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 175mm | |
| Length | 175mm | |
| Width | 175mm | |
| Finish | Passivated | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
For Use With Rack Mounts | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 175mm | ||
Length 175mm | ||
Width 175mm | ||
Finish Passivated | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. It has rack width of 63 HP, depth of 175 mm and torque of 2.1 nm.
Variable positioning
Perforation degree 58 percent
Suitable for use with all horizontal rails
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
