nVent SCHROFF 24560 Series for Use with Backplanes, Test Adapters, 2.5 Thread, 100 Per Pack Piece(s) 12 mm
- RS Stock No.:
- 563-837
- Mfr. Part No.:
- 24560161
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.75 | $0.118 |
*price indicative
- RS Stock No.:
- 563-837
- Mfr. Part No.:
- 24560161
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Set Screw | |
| For Use With | Backplanes, Test Adapters | |
| Material | Steel | |
| Thread Size | 2.5 | |
| Quantity | 100Per Pack | |
| Length | 12mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Set Screw | ||
For Use With Backplanes, Test Adapters | ||
Material Steel | ||
Thread Size 2.5 | ||
Quantity 100Per Pack | ||
Length 12mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 21101 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 10 mm
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24560 Series Assembly Tool for Use with 19 in Subracks 30 mm 120 mm 30mm
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
