nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in

Subtotal (1 unit)*

$29.18

(exc. GST)

$32.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.18

*price indicative

RS Stock No.:
287-9789
Distrelec Article No.:
110-84-511
Mfr. Part No.:
24560298
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mounting Hardware

Accessory Type

Bracket

For Use With

Subracks

Material

Stainless Steel

Quantity

1Per Pack

Length

19in

Finish

Anodised

Rack Unit

4U

Standards/Approvals

RoHS

Series

24560

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff EuropacPRO 19 inch bracket for stainless steel gasket, Type F, includes handle holes for convenient handling and installation. This bracket is designed to provide stable support for equipment within rack enclosures, ensuring durability a

RoHS compliant

Rack height 4U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy