RS Better World
Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SM, 1 Per Pack Piece(s) 2.2 m 2.2 m 45mm
- RS Stock No.:
- 211-3965
- Mfr. Part No.:
- NSYRCK47
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$97.57
(exc. GST)
$107.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3965
- Mfr. Part No.:
- NSYRCK47
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vertical Mounting | |
| Accessory Type | Upright | |
| For Use With | Spacial SM | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 2.2m | |
| Length | 2.2m | |
| Width | 45mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vertical Mounting | ||
Accessory Type Upright | ||
For Use With Spacial SM | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 2.2m | ||
Length 2.2m | ||
Width 45mm | ||
Finish Zinc Plated | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Schneider Electric from Special SF range 19" fixed rack size is 2200 mm.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1200 mm 60 mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2200 mm x 2.2 m x
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT Series Pre- Drilled Upright Enclosure Profile 2200 mm H, 34 mm D For Use With
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Caged Nuts Kit for Use with 19 in Rack 50 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600mm
