Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- RS Stock No.:
- 223-8811
- Mfr. Part No.:
- 7297000
- Brand:
- Rittal
Get a bulk buy discount
Add 10 more to save $253.90
View bulk pricing optionsSubtotal (1 unit)*
$725.87
(exc. GST)
$798.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $725.87 | - |
| 10 + | $700.48 | $253.90 |
*price indicative
- RS Stock No.:
- 223-8811
- Mfr. Part No.:
- 7297000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Angle | |
| Accessory Type | Mounting Angle | |
| For Use With | Data Rack | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Finish | Spray | |
| Rack Unit | 36U | |
| Standards/Approvals | No | |
| Series | DK 7297.000 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Angle | ||
Accessory Type Mounting Angle | ||
For Use With Data Rack | ||
Material Steel | ||
Quantity 1Per Pack | ||
Length 482.6mm | ||
Width 482.6mm | ||
Finish Spray | ||
Rack Unit 36U | ||
Standards/Approvals No | ||
Series DK 7297.000 | ||
- COO (Country of Origin):
- DE
The Rittal DK second pair of mounting angle has 482.6 mm (19") network component or for the attachment of component shelve and slide rail. It has punched profile at the front, hole centre distance 465 mm, tailored to the attachment of patch panel and cable routing rail. The mounting level may be positioned on a 50 mm pitch pattern. Minimum distance between level 150 mm, maximum distance between level 350 mm.
Weight/pack 12.66 kg
Spray-finished
Related links
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK 7246.500 Series Mounting Angle, 1 Per Pack Piece(s) 150 mm 97 mm 350mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
