RS Better World

Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF, SM, 1 Per Pack Piece(s) 1.2 m 60 mm

Subtotal (1 unit)*

$60.21

(exc. GST)

$66.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0746
Mfr. Part No.:
NSYRCK24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Upright

Product Type

Vertical Mounting

For Use With

Spacial SF, SM

Material

Steel

Quantity

1Per Pack

Height

1.2m

Length

60mm

Finish

Zinc Plated

Rack Unit

24U

Standards/Approvals

EU RoHS Directive, REACh Regulation

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

PanelSeT Accessoires

COO (Country of Origin):
CH
The Schneider Electrics spacial SF/SM 19" fixed rack of size 1200 mm.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy