Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- RS Stock No.:
- 265-1455
- Mfr. Part No.:
- 7507712
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$178.60
(exc. GST)
$196.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $89.30 | $178.60 |
*price indicative
- RS Stock No.:
- 265-1455
- Mfr. Part No.:
- 7507712
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Angle | |
| Product Type | Mounting Angle | |
| For Use With | Flat Box | |
| Material | Steel | |
| Quantity | 2Per Pack | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Angle | ||
Product Type Mounting Angle | ||
For Use With Flat Box | ||
Material Steel | ||
Quantity 2Per Pack | ||
Length 482.6mm | ||
Width 482.6mm | ||
Standards/Approvals No | ||
Series DK | ||
Rittal Series DK Mounting Angle, For Use With Flat Box, Sheet Steel - 7507712
This mounting angle is part of the DK series, designed to improve installation flexibility with flat boxes. Made from sheet steel and measuring 482.6mm, it provides a secure solution for mounting equipment. The L-shaped bracket design serves as a secondary attachment level, facilitating efficient use of space in electrical enclosures.
Features & Benefits
• Constructed from durable sheet steel for extended use
• Allows for quick, tool-free assembly with included components
• Designed for uniform height installation alongside basic enclosures
• Compatible with 12U configurations for versatile setups
• Finished in RAL 7035 for a pleasing appearance
• Effectively addresses mounting challenges in industrial applications
Applications
• Utilised with flat box systems for effective mounting
• Enhances stability in electrical enclosures
• Compatible as part of rear mounting systems
• Suitable for retrofitting existing installations with added support
Is it suitable for partial configuration?
No, it must be installed at the same height as the basic enclosure.
Will it support heavy equipment securely?
Yes, its robust design ensures stability for mounted materials.
Related links
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal DK 7246.500 Series Mounting Angle, 1 Per Pack Piece(s) 150 mm 97 mm 350mm
