Eaton RMQ Titan M22 Series Push Button Switch, Maintained, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc
- RS Stock No.:
- 847-5250
- Mfr. Part No.:
- 216620 M22S-DR-G
- Brand:
- Eaton
Subtotal (1 unit)*
$32.75
(exc. GST)
$36.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.75 |
*price indicative
- RS Stock No.:
- 847-5250
- Mfr. Part No.:
- 216620 M22S-DR-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL NEMA type 4X / 13IEC/EN 60529 | |
| Length | 30mm | |
| Height | 30mm | |
| Width | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL NEMA type 4X / 13IEC/EN 60529 | ||
Length 30mm | ||
Height 30mm | ||
Width 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push-Button, Panel Mount, IP67 and IP69K - 216620 M22S-DR-G
This push-button by Eaton is a high-quality 22mm maintained push-button designed for use in various applications. With its Durable plastic construction and green colour, this IP67-rated push-button can be panel mounted for easy access. It has a wide operating temperature range from -25°C to +70°C, making it suitable for use in challenging environments.
Features & Benefits
• Durable plastic construction for longevity
• Green colour for easy visibility
• Panel mount design for convenient installation
• IP67 rating for protection against dust and water
Applications
• Ideal for use in control panels
• Can be used for electrical and mechanical applications
• Reliable for outdoor equipment
Can it handle extreme temperatures?
This push-button is designed to operate in temperatures ranging from -25°C to +70°C, making it suitable for both hot and cold environments.
Will it require any additional accessories for installation?
No, this push-button can be panel mounted without the need for any additional accessories, ensuring easy installation.
Is it compatible with other products in the RMQ Titan M22 series?
Yes, this push-button is part of the RMQ Titan M22 series and can be used with other products in the same range for seamless integration.
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP67 30 V dc
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
