Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V
- RS Stock No.:
- 847-5279
- Mfr. Part No.:
- 216593 M22S-D-W
- Brand:
- Eaton
Subtotal (1 unit)*
$18.16
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.16 |
*price indicative
- RS Stock No.:
- 847-5279
- Mfr. Part No.:
- 216593 M22S-D-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 264V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60529 | |
| Width | 30mm | |
| Length | 30mm | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Contact DC Voltage 30V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 264V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60529 | ||
Width 30mm | ||
Length 30mm | ||
Height 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push-Button, Panel Mount, IP67 and IP69K - 216593 M22S-D-W
This plastic push-button by Eaton is a reliable and Durable panel mount push-button. Suitable for a wide range of applications, this push-button is designed to perform in various environments. With a diameter of 29.7mm, it ensures easy and efficient operation in both indoor and outdoor settings.
Features & Benefits
• IP67 and IP69K rated for protection against dust and water ingress
• Panel cut-out diameter of 22mm for easy installation
• Momentary push-button actuation for quick response
• Round push-button style with a white colour for visibility
• Operating temperature range of -25 to +70 °C for versatile use
Applications
• Suitable for machinery control panels
• Can be used for electrical equipment in harsh environments
Can it withstand extreme temperatures?
Yes, the Eaton push-button has a wide operating temperature range from -25 to +70 °C.
Will it fit in standard panel cutouts?
Yes, the push-button is designed with a panel cut-out diameter of 22mm for easy installation.
Is it suitable for outdoor use?
Yes, the IP67 and IP69K ratings ensure protection against dust and water ingress, making it suitable for outdoor applications.
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP67 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP66 IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66 IP69K
