Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22 mm Cutout, IP69K

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.87

(exc. GST)

$52.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$47.87-
25 - 49$46.921%
50 +$46.562%

*price indicative

RS Stock No.:
399-2794
Mfr. Part No.:
78635781 M22-DR-G+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IP65, IEC/EN 60947-5, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Round, Flush Mounting - RMQ Titan Series - 78635781 M22-DR-G+M22-A


Switch on to a simple but effective machine-control solution with this push button head from Eaton. It works along with a contact block (such as 399-3602) to create a complete assembly. As this is a maintained actuation type, one press switches the attached machinery on and another press switches it off again. This makes it ideal for long-duration applications such as lighting controls, industrial processing equipment and HVAC systems. A standard cutout diameter of 22mm means the unit fits into your setup easily.

Features & Benefits


• Flush-mounted for discreet installation and to minimise accidental actuation

• Performs without a glitch in a wide operating temperature range between -25°C and +70°C

• Mechanical lifespan of over 100,000 operations makes it a reliable long-term solution

• Green colour for easy visibility and to indicate it's an 'on' button

• IP69K rating indicates protection against high-pressure, high-temperature jets of water

What material is this push button head made of?


It's made of tough plastic, so you can rely on it to be durable, scratch-proof and corrosion-resistant.

What's the total diameter of this product?


It has a diameter of 29.7mm, so it's suitable for panels where space is at a premium.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy