Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V
- RS Stock No.:
- 847-5241
- Distrelec Article No.:
- 304-10-380
- Mfr. Part No.:
- 216595 M22S-D-R
- Brand:
- Eaton
Subtotal (1 unit)*
$15.47
(exc. GST)
$17.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.47 |
*price indicative
- RS Stock No.:
- 847-5241
- Distrelec Article No.:
- 304-10-380
- Mfr. Part No.:
- 216595 M22S-D-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 264V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL NEMA type 4X / 13 IEC/EN 60529 | |
| Width | 30mm | |
| Length | 30mm | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Actuator Style Round | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 264V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL NEMA type 4X / 13 IEC/EN 60529 | ||
Width 30mm | ||
Length 30mm | ||
Height 30mm | ||
Legend Blank | ||
Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Spring Return Operation - 216595 M22S-D-R
This push button switch is a versatile component designed for industrial applications. Part of the RMQ Titan series, it features a 22mm panel mount diameter, making it an ideal choice for various control panels. Constructed from durable plastic, the round red button delivers reliable performance even in challenging environments.
Features & Benefits
• IP67 and IP69K ratings offer robust environmental protection
• Spring return mechanism ensures automatic reset after actuation
• Suitable for indoor and protected outdoor installations
• Operates effectively within a temperature range of -25 to +70 °C
• Mechanical lifespan exceeds 1 million operations for durability
• Compatible with SmartWire-DT for streamlined connections
Applications
• Used for control functions in automation systems
• Ideal for machinery requiring momentary push button operation
• Suitable for electrical panels in industrial settings
• Utilised in mechanical where space is limited
• Effective in environments with high humidity and temperature fluctuations
What kind of environments can it be safely installed in?
This device is designed for both indoor and protected outdoor settings, making it suitable for various industrial applications. Its IP67 and IP69K ratings ensure that it can withstand dust and water ingress, providing reliable operation in challenging conditions.
How does the actuating force impact usability?
The button requires a force of approximately 5N to operate, which strikes a balance between ease of use and ensuring that unintentional activation does not occur during operation. This makes it user-friendly while maintaining functionality in demanding environments.
What is the expected mechanical lifespan of this switch?
The mechanical lifespan exceeds 1 million operations, providing a long-lasting solution for applications that require frequent use. This durability is essential in reducing maintenance and replacement costs over time.
Is it compatible with standard electrical panels?
Yes, the push button can be integrated into standard electrical panels and is designed for easy installation in control systems. Its 22mm cut-out diameter aligns with common panel specifications, allowing for seamless incorporation.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP67 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
