Eaton RMQ Titan M22 Series Green Maintained Push Button Switch, 22 mm Cutout, IP69, IP67, IP66
- RS Stock No.:
- 110-4512
- Mfr. Part No.:
- 216619 M22-DR-G
- Brand:
- Eaton
Subtotal (1 unit)*
$29.83
(exc. GST)
$32.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 16 November 2026
- Plus 45 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.83 |
*price indicative
- RS Stock No.:
- 110-4512
- Mfr. Part No.:
- 216619 M22-DR-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5, IP65, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-27, CE, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5, IP65, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-27, CE, UL 508 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan Push Button, Maintained Actuation, IP69K Rating - RMQ-Titan / M22 Series - 216619 M22-DR-G
Choose this push button from Eaton to get switching power delivered straight to your fingertips. It delivers maintained actuation, so once you've pressed it in you can go about your business while your machinery gets on with the work. The device is round and flat so it's easy to press when you want to but hard to knock accidentally. Plastic housing and a titanium bezel are on hand to deliver durability, making this a long-lasting option for use with industrial processing, automated manufacturing or engineering applications.
• Lifespan of up to one million operations for longevity
• Broad operating temperature range between -25°C and +70°C makes it suitable for harsh conditions
• IP69K rating means it's dust-tight and resists high-pressure water jets from every direction, so suitable for hygiene-critical applications
• Less than 5N actuating force means a light touch is all that's needed
• Green colour is easy to spot
Can I alter the mechanism type?
Yes. You can change the function of this device from stay-put to spring-return, so you're able to tailor the style to suit your needs.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP66 IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
