Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5099
- Distrelec Article No.:
- 136-30-995
- Mfr. Part No.:
- 216716 M22-DP-G
- Brand:
- Eaton
Subtotal (1 unit)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.01 |
*price indicative
- RS Stock No.:
- 847-5099
- Distrelec Article No.:
- 136-30-995
- Mfr. Part No.:
- 216716 M22-DP-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, UL 508, IP65, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, UL 508, IP65, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Eaton RMQ Titan M22 Series Push Button Head, 37x43x37mm, IP67 / IP69K - 216716 M22-DP-G
This push button head from Eaton is an actuator for control systems featuring a momentary spring-return actuation, allowing for quick on-off operations. Measuring 37mm in length, 43mm in height, and 37mm in width, it is constructed from durable plastic for long-lasting use even in challenging environments.
Features & Benefits
• Designed for easy installation with a 22mm cutout
• Mechanical lifespan of 5,000,000 operations
• Spring-return mechanism for user convenience
• Non-illuminated, suitable for standard control scenarios
Applications
• Used for control panels in industrial automation
• Ideal for machinery with intermittent operation requirements
• Employed in emergency control systems
Can it operate in extreme temperatures?
Yes, it functions well between -25°C and +70°C.
Is it suitable for outdoor use?
Yes, due to its IP67 rating against water and dust.
Can it handle high-frequency operations?
Yes, it supports up to 3600 operations per hour.
Is it easy to install?
Yes, it is designed for straightforward installation in various setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
