Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Latching, Panel Mount, 16 mm Cutout, SPST, Red
- RS Stock No.:
- 372-9401
- Mfr. Part No.:
- XB6DF4B2B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$61.60
(exc. GST)
$67.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $61.60 |
*price indicative
- RS Stock No.:
- 372-9401
- Mfr. Part No.:
- XB6DF4B2B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact AC Voltage | 240V | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60947-1UL 508JIS C 852CSA C22.2 No 14EN/IEC 60947-5-5EN/IEC 60947-5-1JIS C 4520 | |
| Length | 57mm | |
| Height | 24mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact AC Voltage 240V | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60947-1UL 508JIS C 852CSA C22.2 No 14EN/IEC 60947-5-5EN/IEC 60947-5-1JIS C 4520 | ||
Length 57mm | ||
Height 24mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Illuminated Push Buttons, Latching, with LED
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel DPDT IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
