Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPST, Green LED,
- RS Stock No.:
- 372-9473
- Mfr. Part No.:
- XB6CF3B1B
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.74
(exc. GST)
$48.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $43.74 |
| 3 + | $40.68 |
*price indicative
- RS Stock No.:
- 372-9473
- Mfr. Part No.:
- XB6CF3B1B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 250V | |
| Actuator Style | Square | |
| Maximum Operating Temperature | 70°C | |
| Width | 18mm | |
| Height | 18mm | |
| Length | 57mm | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB6 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 250V | ||
Actuator Style Square | ||
Maximum Operating Temperature 70°C | ||
Width 18mm | ||
Height 18mm | ||
Length 57mm | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Illuminated Push Buttons, Latching, with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Green LED 250 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel DPDT IP65
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
