Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout, SPST, Green LED, 24 V
- RS Stock No.:
- 815-2222
- Mfr. Part No.:
- XB7NJ03B1
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$586.82
(exc. GST)
$645.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $58.682 | $586.82 |
*price indicative
- RS Stock No.:
- 815-2222
- Mfr. Part No.:
- XB7NJ03B1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Length | 57.5mm | |
| Width | 29mm | |
| Standards/Approvals | EN/IEC 60947-5-1EN/IEC 60947-1CSA C22.2 No 14UL 508JIS C8201-5-1JIS C8201-1 | |
| Height | 29mm | |
| Switch Contact Current | 300mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Length 57.5mm | ||
Width 29mm | ||
Standards/Approvals EN/IEC 60947-5-1EN/IEC 60947-1CSA C22.2 No 14UL 508JIS C8201-5-1JIS C8201-1 | ||
Height 29mm | ||
Switch Contact Current 300mA | ||
Legend Blank | ||
- COO (Country of Origin):
- ID
Schneider Electric XB7NJ03B1
This Harmony XB7, illuminated monolithic green push button operates with a latched push to release mechanism, is supplied with 24V AC/DC and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illuminated head, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.
Illuminated Push Buttons - Latch Push
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Push button with integral LED
Latch push
Ergonomic design in different colours
Easy to install
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Through Hole SPST,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony eXLhoist Series Push Button Switch Through Hole, IP65
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel 1 NO,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Mount SPST
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
