RS Better World

Schneider Electric Harmony XB4 Series Light Switch, 2 Step, Screw, 22.5 mm Cutout, SPDT, IP65, 250 V dc 380 V ac

Subtotal (1 unit)*

$201.09

(exc. GST)

$221.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-2278
Mfr. Part No.:
XB4BD25GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

2 Step

Actuator Colour

Black

Product Type

Light Switch

Illuminated

No

Panel Cutout Size

22.5 mm

Series

Harmony XB4

Mount Type

Screw

Contact Configuration

SPDT

Terminal Type

Screw Clamp

IP Rating

IP65

Actuator Style

Round

Contact AC Voltage

380V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

30mm

Length

85mm

Width

46.2mm

Switch Contact Current

1.9A

Standards/Approvals

ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Slector switch is a versatile and reliable device designed for industrial applications. With a metal bezel and chromium plating, this switch is built to last in challenging environments. The screw clamp terminals and dual contacts provide secure connections for optimal performance.

Metal bezel with chromium plating for durability and longevity

Screw clamp terminals for secure connections

ATEX certified for safe use in hazardous areas

Chromium plated Zamak fixing collar for added strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy