TE Connectivity KISSLING TS Series Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, SPDT, IP69K, 32 V dc
- RS Stock No.:
- 223-8173
- Mfr. Part No.:
- TS-211-GN31
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$59.13
(exc. GST)
$65.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.13 |
*price indicative
- RS Stock No.:
- 223-8173
- Mfr. Part No.:
- TS-211-GN31
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | KISSLING TS | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| IP Rating | IP69K | |
| Actuator Style | Round | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 5A | |
| Width | 34mm | |
| Height | 48mm | |
| Length | 69mm | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Arrows (Symbol) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series KISSLING TS | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
IP Rating IP69K | ||
Actuator Style Round | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 5A | ||
Width 34mm | ||
Height 48mm | ||
Length 69mm | ||
Standards/Approvals REACH, RoHS | ||
Legend Arrows (Symbol) | ||
- COO (Country of Origin):
- DE
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has SPDT configuration.
It has flush actuator profile
Threaded bushing style
IP6K9K sealing rating
Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications
Related links
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
