Schneider Electric Harmony Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, IP65, 250 V dc

Subtotal (1 unit)*

$320.68

(exc. GST)

$352.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.68

*price indicative

RS Stock No.:
354-496
Mfr. Part No.:
XB4BC21GEX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Screw Clamp

IP Rating

IP65

Contact AC Voltage

380V ac

Actuator Style

Mushroom

Contact DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Switch Configuration

1 NO

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ISA 12.12.01, UL 60079-31, UL 60079-1, UL 60079-0, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN/IEC 60079-1, CSA C22.2 No 213

Switch Contact Current

10A

Height

30mm

Width

46.2mm

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 1NO Contact Configuration - XB4BC21GEX


This push button switch is a robust component designed for various automation and electrical applications. Featuring a black mushroom-style button, this switch has a 22mm panel cut-out and is ideally suited for through-hole mounting. With an impressive operating temperature range from -20 to +75 °C, it ensures reliable performance in diverse environments.

Features & Benefits


• Spring return mechanism enhances user operability
• 1NO contact configuration simplifies circuit integration
• IP65 rating provides superior protection against dust and water
• Silver alloy contact ensures reliable conductivity and durability
• 40mm push button diameter allows for easy access and operation

Applications


• Used with control panels in industrial machinery
• Suitable for emergency stop in manufacturing
• Ideal for automation equipment requiring robust switching
• Utilised in HVAC systems for effective control and operation
• Effective in various electrical control circuits in commercial settings

How does the IP65 rating affect this device's performance?


The IP65 rating indicates that the switch is highly resistant to dust ingress and can withstand low-pressure water jets, making it suitable for outdoor or damp environments while maintaining long-term functionality.

What types of terminals are compatible with this switch?


It features screw clamp terminals, allowing for secure and easy wiring connections, essential for installation in various electrical applications.

Can this switch handle high-voltage applications?


Yes, it has a voltage rating of 380V for AC, making it suitable for inclusion in high-voltage electrical systems without compromising on safety or reliability.

What is the significance of the silver alloy contact material?


The silver alloy contact supports excellent electrical conductivity, reducing the risk of overheating and enhancing the switch's lifespan, particularly in frequently actuated applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy