Saia-Burgess Illuminated Push Button Switch, Momentary, Panel, 25 mm Cutout, SPDT, IP65 250 V ac
- RS Stock No.:
- 173-9326
- Mfr. Part No.:
- 404118-601
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$6,827.55
(exc. GST)
$7,510.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $136.551 | $6,827.55 | - |
| 250 + | $122.897 | $6,144.85 | 9% |
*price indicative
- RS Stock No.:
- 173-9326
- Mfr. Part No.:
- 404118-601
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | US, CSA, VDE | |
| Length | 27mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals US, CSA, VDE | ||
Length 27mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PL
Circular Illuminated Pushbutton Switches
Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac
Note
Two part polycarbonate lenses with synthetic rubber sealing glands can be ordered separately.
Related links
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP65 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount SPDT
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
