Clipsal Electrical WS226 Series Push Button Switch, Push-On, 1 NO/1 NC, Green, Red LED, IP66, 5 V dc 440 V ac
- RS Stock No.:
- 282-3104
- Mfr. Part No.:
- WS226/2PB-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$105.31
(exc. GST)
$115.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.31 |
*price indicative
- RS Stock No.:
- 282-3104
- Mfr. Part No.:
- WS226/2PB-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Actuator Colour | Grey | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-On | |
| Illuminated | No | |
| Series | WS226 | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green, Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 440V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 5V dc | |
| Maximum Operating Temperature | -30°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | RoHS | |
| Height | 88mm | |
| Length | 88mm | |
| Width | 80mm | |
| Legend | START STOP | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Actuator Colour Grey | ||
Product Type Push Button Switch | ||
Switch Operation Push-On | ||
Illuminated No | ||
Series WS226 | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green, Red | ||
IP Rating IP66 | ||
Contact AC Voltage 440V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 5V dc | ||
Maximum Operating Temperature -30°C | ||
Switch Contact Current 10A | ||
Standards/Approvals RoHS | ||
Height 88mm | ||
Length 88mm | ||
Width 80mm | ||
Legend START STOP | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Push Button Switch is a weather shield 2 Gang switch. This switch has Brilliant finish and rated to 3A, 240VAC. The switch has an IP66 rating to prevent dust and water ingress.
Mercury free
Toxic heavy metal free
Green Premium product
Compliant to EU RoHS Directive
- RS Stock No. 2823109
- Mfr. Part No. WS226PB-RG
Each
$88.66
- RS Stock No. 0441483
- Mfr. Part No. 45-315.1X40
Each
$61.92
- RS Stock No. 2124856
- Mfr. Part No. XEAB15361
Each
$1,107.80
- RS Stock No. 0259088
- Mfr. Part No. 276298 Z-PUL230/SO
1 Pack of 2
$118.17
Related links
- Clipsal Electrical WS226 Series Push Button Switch 1 NO IP66 440 V ac
- Clipsal Electrical Grey WS Fan Isolator Switch 250V IP66
- Clipsal Electrical Push Button Control Station Red, IP66
- Clipsal Electrical Back Box Accessory Push Button Control Station Red, IP66
- Clipsal Electrical 3-Pole Isolator Switch -, IP66
- Clipsal Electrical Grey WSF Fan Isolator Switch 250V IP66
- Clipsal Electrical Grey WHB Fan Isolator Switch 440V IP66
- Clipsal Electrical White WHA Fan Isolator Switch 250V IP66












