Clipsal Electrical Grey Series WSF Fan Isolator Switch, 250V, IP66

Subtotal (1 unit)*

$62.91

(exc. GST)

$69.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.91

*price indicative

RS Stock No.:
282-3143
Mfr. Part No.:
WSF226-RG
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Colour

Grey

Current Rating

16A

Number of Gangs

1

IP Rating

IP66

Operating Voltage

250V

Series

Series WSF

COO (Country of Origin):
VN
The Clipsal Electrical Flush Switch is a weather shield 1 Gang switch. This switch has Brilliant finish and rated to 16AX, 250VAC. The switch has an IP66 rating to prevent dust and water ingress.

Mercury free
Toxic heavy metal free
Green Premium product
Compliant to EU RoHS Directive

Related links