Clipsal Electrical WS226 Series Push Button Switch, Push-On, 1 NO, Green LED, IP66 440 V ac
- RS Stock No.:
- 282-3109
- Mfr. Part No.:
- WS226PB-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$88.66
(exc. GST)
$97.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.66 |
*price indicative
- RS Stock No.:
- 282-3109
- Mfr. Part No.:
- WS226PB-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Actuator Colour | Grey | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-On | |
| Illuminated | No | |
| Series | WS226 | |
| Contact Configuration | 1 NO | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact AC Voltage | 440V ac | |
| Actuator Style | Push Button | |
| Height | 86mm | |
| Standards/Approvals | RoHS | |
| Length | 88mm | |
| Switch Contact Current | 10A | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Actuator Colour Grey | ||
Product Type Push Button Switch | ||
Switch Operation Push-On | ||
Illuminated No | ||
Series WS226 | ||
Contact Configuration 1 NO | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact AC Voltage 440V ac | ||
Actuator Style Push Button | ||
Height 86mm | ||
Standards/Approvals RoHS | ||
Length 88mm | ||
Switch Contact Current 10A | ||
Width 80mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Push Button Switch is a weather shield 1 Gang switch. This switch has Brilliant finish and rated to 3A, 240VAC. The switch has an IP66 rating to prevent dust and water ingress.
Mercury free
Toxic heavy metal free
Green Premium product
Chemical pollution resistance
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical WS226 Series Push Button Switch 1 NO/1 NC Red LED 5 V dc 440 V ac
- Clipsal Electrical Grey WS Fan Isolator Switch 250V IP66
- Clipsal Electrical 3-Pole Isolator Switch -, IP66
- Clipsal Electrical Grey WSF Fan Isolator Switch 250V IP66
- Clipsal Electrical Grey WHB Fan Isolator Switch 440V IP66
- Clipsal Electrical White WHA Fan Isolator Switch 250V IP66
- Clipsal Electrical White WSF Fan Isolator Switch 250V IP66
- Clipsal Electrical Grey WHC Fan Isolator Switch 415V IP66
