Clipsal Electrical Grey WS Fan Isolator Switch, 250V, IP66
- RS Stock No.:
- 282-3103
- Mfr. Part No.:
- WS226/20-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$56.53
(exc. GST)
$62.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.53 |
*price indicative
- RS Stock No.:
- 282-3103
- Mfr. Part No.:
- WS226/20-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Colour | Grey | |
| Current Rating | 20A | |
| Number of Gangs | 1 | |
| Number of Poles | 1 | |
| IP Rating | IP66 | |
| Operating Voltage | 250V | |
| Series | WS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Colour Grey | ||
Current Rating 20A | ||
Number of Gangs 1 | ||
Number of Poles 1 | ||
IP Rating IP66 | ||
Operating Voltage 250V | ||
Series WS | ||
- COO (Country of Origin):
- MY
The Clipsal Electrical Surface Switch has 1 gang and sliding type control with brilliant finish. It is rated to 20A or 16AX and 250VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Related links
- Clipsal Electrical Grey Series WS Fan Isolator Switch IP66
- Clipsal Electrical White Series WS Fan Isolator Switch IP66
- Clipsal Electrical Grey WHB Fan Isolator Switch IP66
- Clipsal Electrical Grey WHA Fan Isolator Switch IP66
- Clipsal Electrical Grey Series WSF Fan Isolator Switch IP66
- Clipsal Electrical White WHA Fan Isolator Switch IP66
- Clipsal Electrical White Series WSF Fan Isolator Switch IP66
- Clipsal Electrical Grey WSC Fan Isolator Switch IP53
