Clipsal Electrical 3-Pole Isolator Switch -, IP66
- RS Stock No.:
- 282-3097
- Mfr. Part No.:
- WHB355/32-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$112.86
(exc. GST)
$124.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.86 |
*price indicative
- RS Stock No.:
- 282-3097
- Mfr. Part No.:
- WHB355/32-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP66 | |
| Series | WHB | |
| Switching AC Voltage | 40V ac | |
| Length | 174mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, Green Premium product, EU-RoHS-Richtlinie | |
| Width | 101mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP66 | ||
Series WHB | ||
Switching AC Voltage 40V ac | ||
Length 174mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, Green Premium product, EU-RoHS-Richtlinie | ||
Width 101mm | ||
- COO (Country of Origin):
- MY
The Clipsal Electrical Switch is a weather shield 1 Gang switch. This switch rated to 55A and 440VAC. The switch has an IP66 rating to prevent dust and water ingress.
Mercury free
Toxic heavy metal free
Green Premium product
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical Grey WHB Fan Isolator Switch 440V IP66
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 40A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
