Clipsal Electrical Push Button Control Station, Green, Red, IP66

Subtotal (1 unit)*

$298.87

(exc. GST)

$328.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.87

*price indicative

RS Stock No.:
215-0349
Mfr. Part No.:
56/2PB-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Series

56

Product Type

Push Button Control Station

Push Button Colour

Green, Red

Enclosure Colour

Grey

IP Rating

IP66

Length

107mm

Width

101mm

Standards/Approvals

Green Premium product, EU RoHS Declaration, China RoHS Declaration, REACh Regulation, REACH Declaration, EU RoHS Directive, China RoHS Regulation

Depth

80mm

Hazardous Area Certification

No

COO (Country of Origin):
AU
The Clipsal Electrical push buttons has start and stop marking. It also has IP66 rating.

It has grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy