Lovato Electric LP9 Series Push Button Switch, Momentary, Panel, 94 x 94 mm Cutout, 1 NO/1 NC, IP65, 600 V dc
- RS Stock No.:
- 248-6013
- Mfr. Part No.:
- LP9S11B
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$121.42
(exc. GST)
$133.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.42 |
*price indicative
- RS Stock No.:
- 248-6013
- Mfr. Part No.:
- LP9S11B
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 94 x 94 mm | |
| Series | LP9 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact DC Voltage | 600V dc | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 94mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 94mm | |
| Legend | B = Momentary | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 94 x 94 mm | ||
Series LP9 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact DC Voltage 600V dc | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Length 94mm | ||
Height 90mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 94mm | ||
Legend B = Momentary | ||
- COO (Country of Origin):
- IT
The Lovatov Electric palm switches LP9 types are designed for machine stop and immediate service control applications. They are widely used in the most diverse applications, including emergency stop for escalators, gate openers, pedestrian crossing buttons for disabled users, etc.
IEC degree of protection is IP65
Rated frequency is 50 Hz
Related links
- Lovato LP9 Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65 5 V ac
- Lovato LP9 Series Push Button Switch Panel SPST 5 V dc 690 V ac
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Schneider Electric Harmony Series Push Button Switch Panel 1 NC 600 V dc 240 V ac
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
