RS PRO Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 36 V dc
- RS Stock No.:
- 175-9651
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.93 |
*price indicative
- RS Stock No.:
- 175-9651
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Height 8mm | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch Panel SPST 36 V dc
- RS PRO Push Button Switch Panel Mount SPST 36 V
- RS PRO PFS6 Series Push Button Switch Panel SPST 36 V dc
- RS PRO MW19 Series Push Button Switch Panel SPST 36 V dc 250 V ac
- RS PRO MPB16 Series Push Button Switch Panel SPST 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
