Idec HW Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, DPST, Red LED, IP20, IP65 600 V ac
- RS Stock No.:
- 269-3005
- Mfr. Part No.:
- HW1B-M102R
- Brand:
- Idec
Subtotal (1 unit)*
$40.72
(exc. GST)
$44.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.72 |
*price indicative
- RS Stock No.:
- 269-3005
- Mfr. Part No.:
- HW1B-M102R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | HW | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Red | |
| IP Rating | IP20, IP65 | |
| Contact AC Voltage | 600V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series HW | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Red | ||
IP Rating IP20, IP65 | ||
Contact AC Voltage 600V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idec non illuminated momentary action pushbutton has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Finger safe IP20 contacts
Tamperproof construction
Worldwide approvals
Related links
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- Idec HW Series Illuminated Push Button Switch DPST IP65
- Idec HW Series Screw Termination 24V dc 11 mA IP65, 24.1 x 22.3 mm
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Amber Momentary Push Button Head IP20
