Lovato Electric LP9 Series Push Button Switch, Panel, 94 x 94 mm Cutout, SPDT, IP65 5 V ac
- RS Stock No.:
- 248-6010
- Mfr. Part No.:
- LP9P11R
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$155.63
(exc. GST)
$171.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.63 |
*price indicative
- RS Stock No.:
- 248-6010
- Mfr. Part No.:
- LP9P11R
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 94 x 94 mm | |
| Series | LP9 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 5V ac | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | NO/NC | |
| Length | 94mm | |
| Switch Contact Current | 10mA | |
| Height | 90mm | |
| Width | 94mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 94 x 94 mm | ||
Series LP9 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 5V ac | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration NO/NC | ||
Length 94mm | ||
Switch Contact Current 10mA | ||
Height 90mm | ||
Width 94mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Lovatov Electric palm switches LP9 types are designed for machine stop and immediate service control applications. They are widely used in the most diverse applications, including emergency stop for escalators, gate openers, pedestrian crossing buttons for disabled users, etc.
IEC degree of protection is IP65
Rated frequency is 50 Hz
Related links
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65 5 V ac
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Lovato LP9 Series Push Button Switch Panel SPST 5 V dc 690 V ac
- Lovato LP9 Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Lovato LP9S11B Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- ITW Switches 76-94 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
