Lovato Electric LP9 Series Push Button Complete Unit, Momentary, Panel, 94 x 94 mm Cutout, 1 NO/1 NC, IP65, 600 V dc
- RS Stock No.:
- 248-6014
- Mfr. Part No.:
- LP9S11R
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$114.58
(exc. GST)
$126.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.58 |
*price indicative
- RS Stock No.:
- 248-6014
- Mfr. Part No.:
- LP9S11R
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Complete Unit | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 94 x 94 mm | |
| Series | LP9 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Momentary | |
| Contact DC Voltage | 600V dc | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 75°C | |
| Width | 94mm | |
| Standards/Approvals | IEC/EN 60947-5-1, A600 Q300 | |
| Height | 90mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Complete Unit | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 94 x 94 mm | ||
Series LP9 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Momentary | ||
Contact DC Voltage 600V dc | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 75°C | ||
Width 94mm | ||
Standards/Approvals IEC/EN 60947-5-1, A600 Q300 | ||
Height 90mm | ||
Length 94mm | ||
- COO (Country of Origin):
- IT
This Lovatov palm switch is a red mushroom pull-to-release palm switch. It is button for control station. Its colour is Grey with red mushroom.
IEC degree of protection IP65
Maximum operating temperature 75°C
Related links
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65 5 V ac
- Lovato LP9 Series Push Button Switch Panel SPST 5 V dc 690 V ac
- Lovato LP9 Series Push Button Switch 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Lovato LP9S11B Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
